Part Details for SWT201-UPTN-S01-UU-UU by Sullins Connector Solutions
Overview of SWT201-UPTN-S01-UU-UU by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWT201-UPTN-S01-UU-UU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9475CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
136600 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
|
Future Electronics | Crimp Terminal: Phosphor Bronze, Tin Overall RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0236 | Buy Now |
Part Details for SWT201-UPTN-S01-UU-UU
SWT201-UPTN-S01-UU-UU CAD Models
SWT201-UPTN-S01-UU-UU Part Data Attributes
|
SWT201-UPTN-S01-UU-UU
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWT201-UPTN-S01-UU-UU
Sullins Connector Solutions
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Additional Feature | UNDERPLATING THICKNESS (15) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.11 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SWT201-UPTN-S01-UU-UU
This table gives cross-reference parts and alternative options found for SWT201-UPTN-S01-UU-UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT201-UPTN-S01-UU-UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT201-UPPN-S01-UU-UU | Connector Accessory | Sullins Connector Solutions | SWT201-UPTN-S01-UU-UU vs SWT201-UPPN-S01-UU-UU |