Part Details for SWT204-UPTN-S01-UU-UU by Sullins Connector Solutions
Overview of SWT204-UPTN-S01-UU-UU by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SWT204-UPTN-S01-UU-UU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0362 | Buy Now |
Part Details for SWT204-UPTN-S01-UU-UU
SWT204-UPTN-S01-UU-UU CAD Models
SWT204-UPTN-S01-UU-UU Part Data Attributes
|
SWT204-UPTN-S01-UU-UU
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWT204-UPTN-S01-UU-UU
Sullins Connector Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (15) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0669 inch | |
Cable Entry-Min | 0.0531 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | SWH204 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |