Datasheets
SX1501I087TRT by: Semtech Corporation

Telecom Circuit, 1-Func, PQCC20, 3 X 3 MM, 0.40 MM PITCH, QFN-20

Part Details for SX1501I087TRT by Semtech Corporation

Overview of SX1501I087TRT by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech)

Price & Stock for SX1501I087TRT

Part # Distributor Description Stock Price Buy
DISTI # 947-SX1501I087TRT
Mouser Electronics Interface - I/O Expanders 4 CHANNEL LOW VOLTAGE GPIO RoHS: Compliant 0
  • 1 $1.1700
  • 10 $1.0500
  • 100 $0.8140
  • 500 $0.6720
  • 1,000 $0.5530
  • 3,000 $0.4690
  • 9,000 $0.4520
$0.4520 / $1.1700 Order Now
Bristol Electronics   3000
RFQ

Part Details for SX1501I087TRT

SX1501I087TRT CAD Models

SX1501I087TRT Part Data Attributes

SX1501I087TRT Semtech Corporation
Buy Now Datasheet
Compare Parts:
SX1501I087TRT Semtech Corporation Telecom Circuit, 1-Func, PQCC20, 3 X 3 MM, 0.40 MM PITCH, QFN-20
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMTECH CORP
Part Package Code QFN
Package Description 3 X 3 MM, 0.40 MM PITCH, QFN-20
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer SEMTECH
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Length 3 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX1501I087TRT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX1501I087TRT by Semtech Corporation

  • Please alert me when SX1501I087TRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SX1501I087TRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX1501I087TRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SX1501I087TRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX1501I087TRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX1501I087TRT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: