Part Details for SX68002MX by Sanken Electric Co Ltd
Overview of SX68002MX by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX68002MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 7700 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP | 700 |
|
RFQ |
Part Details for SX68002MX
SX68002MX CAD Models
SX68002MX Part Data Attributes:
|
SX68002MX
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SX68002MX
Sanken Electric Co Ltd
Brushless DC Motor Controller, 2.25A, PDSO27, SOP-27
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SOP-27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G27 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.2 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |