Part Details for SX7DF100.000B20F30DNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX7DF100.000B20F30DNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX7DF100.000B20F30DNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 20ppm 30mA 30ppm LVDS 100MHz SMD7050-6P Crystal Oscillators ROHS | 864 |
|
$1.7781 / $2.7851 | Buy Now |