Part Details for SX7M33.333M20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX7M33.333M20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX7M33.333M20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5852-SX7M33.333M20F30TNNTR-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ CMOS SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.3200 / $3.4000 | Buy Now |
|
LCSC | 1.62V3.63V 20ppm 10mA 30ppm 33.333MHz CMOS SMD7050-4P Crystal Oscillators ROHS | 1830 |
|
$0.2827 / $0.3927 | Buy Now |