Part Details for SX8645I05AWLTRT by Semtech Corporation
Overview of SX8645I05AWLTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SX8645I05AWLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66773283
|
Verical | Capacitive Touch Screen 6 Key Automotive 32-Pin MLPQ EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 1007 | Americas - 2169 |
|
$7.4902 | Buy Now |
Part Details for SX8645I05AWLTRT
SX8645I05AWLTRT CAD Models
SX8645I05AWLTRT Part Data Attributes:
|
SX8645I05AWLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX8645I05AWLTRT
Semtech Corporation
Analog Circuit, 1 Func, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MPLQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MPLQ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |