Part Details for SX9Z-SS1 by IDEC Corporation
Overview of SX9Z-SS1 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310HV#WTRMPBF | Analog Devices | 10A, 5.5V Synchr SS1 Buck Regu | |
DC3043A | Analog Devices | Demo 5Vin 1Vo 10A 2MHz SS1 Buc | |
LTC3311JV#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for SX9Z-SS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003420244
|
Sager | Pluggable Terminal Blocks Upper terminal block SX5*-SBN1 | 0 |
|
Buy Now |