Part Details for SX9Z-SS10 by IDEC Corporation
Overview of SX9Z-SS10 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for SX9Z-SS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003420245
|
Sager | Pluggable Terminal Blocks Upper terminal block for SX5L- | 0 |
|
Buy Now |