Part Details for SXA-001T-P0.6L by JST Manufacturing
Overview of SXA-001T-P0.6L by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXA-001T-P0.6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2050-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
120738 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
|
Future Electronics | XA Series 2.5 mm 26 22 AWG Crimp Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0142 / $0.0158 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7400 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 5920 |
|
$0.8580 / $3.1200 | Buy Now |
DISTI #
SXA-001T-P0.6L
|
TME | Contact, female, phosphor bronze, tinned, 0.13÷0.33mm2, XA, reel Min Qty: 8000 | 0 |
|
$0.0124 | RFQ |
DISTI #
SXA-001T-P0.6L/C
|
TME | Contact, female, phosphor bronze, tinned, 0.13÷0.33mm2, XA, 3A Min Qty: 50 | 7329 |
|
$0.0192 / $0.0218 | Buy Now |
Part Details for SXA-001T-P0.6L
SXA-001T-P0.6L CAD Models
SXA-001T-P0.6L Part Data Attributes
|
SXA-001T-P0.6L
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXA-001T-P0.6L
JST Manufacturing
Wire Terminal, 0.33mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.114 inch | |
Terminal Type | CRIMP | |
Used With | XA CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |