Part Details for SXAM-001T-P0.6 by JST Manufacturing
Overview of SXAM-001T-P0.6 by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for SXAM-001T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7542
|
Newark | Contact, Pin, 28-22Awg, Crimp, Product Range:Xa Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXAM-001T-P0.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32258 |
|
$0.0160 / $0.0240 | Buy Now |
DISTI #
57AC7543
|
Newark | Contact, Pin, 28-22Awg, Crimp, Product Range:Xa Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:2.5Mm Pitch/Disconnectable Crimp Style Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXAM-001T-P0.6 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now |
DISTI #
JSTSXAM-001T-P0.6.P
|
Heilind Electronics | CUT STRIP - PIN CONTACT FOR AWG 28-22 | Americas - 3750 in Stock |
|
$0.0349 / $0.0446 | Buy Now |
DISTI #
SXAM-001T-P0.6
|
TME | Contact, female, phosphor bronze, tinned, 0.08÷0.33mm2, XA, 3A Min Qty: 1 | 6825 |
|
$0.0172 / $0.0381 | Buy Now |
DISTI #
JSTSXAM-001T-P0.6.P
|
Interstate Connecting Components | CUT STRIP - PIN CONTACT FOR AWG 28-22 | 875 |
|
$0.0349 / $0.0446 | Buy Now |
DISTI #
C1S404000040888
|
Chip1Stop | Contact PIN Crimp ST Cable Mount 22-28AWG Reel pbFree: Yes Container: Cut Tape | 279433 |
|
$0.0182 / $0.0515 | Buy Now |
|
CHIPMALL.COM LIMITED | 22~28 0.08~0.33 Housing Contact ROHS | 198923 |
|
$0.0112 / $0.0243 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 124146 |
|
$0.0330 / $0.2190 | Buy Now |
|
LCSC | 2228 0.080.33 Housing Contact ROHS | 199023 |
|
$0.0113 / $0.0243 | Buy Now |
|
New Advantage Corporation | Pin Contact for AWG 28-22 RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 14000 |
|
$0.0321 / $0.0344 | Buy Now |
Part Details for SXAM-001T-P0.6
SXAM-001T-P0.6 CAD Models
SXAM-001T-P0.6 Part Data Attributes
|
SXAM-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXAM-001T-P0.6
JST Manufacturing
Wire Terminal, 33mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.114 inch | |
Terminal Type | CRIMP | |
Used With | XA CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |