Part Details for SXH-002T-P0.6 by JST Manufacturing
Overview of SXH-002T-P0.6 by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002TF16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
10082378-20002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10139437-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SXH-002T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9290
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Xh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Xh Series Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXH-002T-P0.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87104 |
|
$0.0480 / $0.1200 | Buy Now |
DISTI #
49Y1259
|
Newark | Contact, Xh Series, Socket, 30 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SXH-002T-P0.6 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
455-2261-1-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 / $0.1000 | Buy Now |
DISTI #
306-SXH-002T-P0.6
|
Mouser Electronics | Terminals XH CONTACT RoHS: Compliant | 61826 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | XH Series 30-26 AWG Tin Plated Crimp Contact Socket RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0175 / $0.0195 | Buy Now |
DISTI #
83353792
|
Verical | Contact SKT Crimp ST Cable Mount 26-30AWG Reel RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2232 | Americas - 16000 |
|
$0.0277 | Buy Now |
DISTI #
79046857
|
Verical | Contact SKT Crimp ST Cable Mount 26-30AWG Reel RoHS: Compliant Min Qty: 2565 Package Multiple: 1 | Americas - 8000 |
|
$0.0232 / $0.0270 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 55500 |
|
$0.4183 / $1.6087 | Buy Now |
|
Quest Components | TERMINAL AND TERMINAL BLOCK | 44400 |
|
$0.4719 / $2.1450 | Buy Now |
|
Quest Components | TERMINAL AND TERMINAL BLOCK | 5600 |
|
$0.0393 / $0.1310 | Buy Now |