Part Details for SXM-001T-P0.6 by JST Manufacturing
Overview of SXM-001T-P0.6 by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for SXM-001T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2609-1-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
756226 In Stock |
|
$0.0154 / $0.1000 | Buy Now |
DISTI #
306-SXM-001T-P0.6
|
Mouser Electronics | JST RoHS: Compliant | 20500 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | XMA Series 22-28 AWG PIN CONTACT RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks Container: Reel | 49000Reel |
|
$0.0165 / $0.0185 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 78312 |
|
$0.7950 / $2.1200 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 40019 |
|
$0.0345 / $0.2300 | Buy Now |
DISTI #
C1S404000025764
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Reel pbFree: Yes Container: Cut Tape | 11430 |
|
$0.0177 / $0.0256 | Buy Now |
|
LCSC | Housing Contact ROHS | 368480 |
|
$0.0083 / $0.0165 | Buy Now |
|
New Advantage Corporation | XMA Series 22-28 AWG PIN CONTACT RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 42000 |
|
$0.0193 / $0.0207 | Buy Now |
Part Details for SXM-001T-P0.6
SXM-001T-P0.6 CAD Models
SXM-001T-P0.6 Part Data Attributes
|
SXM-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SXM-001T-P0.6
JST Manufacturing
Wire Terminal, 0.33mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | TIN PLATED | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.114 inch | |
Terminal Type | CRIMP | |
Used With | XM SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |