Part Details for SXT20A019200B71T001 by TDK Corporation
Overview of SXT20A019200B71T001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXT20A019200B71T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.2MHz 7pF 10ppm SMD2016-4P Crystals ROHS | 50 |
|
$0.1205 / $0.1274 | Buy Now |