There are no models available for this part yet.
Overview of SXT21412FB17-20.000M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXT21412FB17-20.000M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXT21412FB17-20.000M-ND
|
DigiKey | CRYSTAL 20.000MHZ 12PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2809 In Stock |
|
$0.4775 / $0.6900 | Buy Now |
CAD Models for SXT21412FB17-20.000M by Suntsu Electronics Inc
Part Data Attributes for SXT21412FB17-20.000M by Suntsu Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
2.0mm x 1.6mm x 0.5mm
|
Series Resistance
|
200 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SXT21412FB17-20.000M
This table gives cross-reference parts and alternative options found for SXT21412FB17-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT21412FB17-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX1612Z-A0-B3C4-200-20.0D12 | Parallel - Fundamental Quartz Crystal | Cardinal Components | SXT21412FB17-20.000M vs CX1612Z-A0-B3C4-200-20.0D12 |
SXT21412FB27-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT21412FB17-20.000M vs SXT21412FB27-20.000M |
SXT21412FB16-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT21412FB17-20.000M vs SXT21412FB16-20.000M |
SXT21412FB07-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT21412FB17-20.000M vs SXT21412FB07-20.000M |
SXT21412FB48-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT21412FB17-20.000M vs SXT21412FB48-20.000M |