There are no models available for this part yet.
Overview of SXT21413BB38-38.400M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for SXT21413BB38-38.400M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXT21413BB38-38.400M-ND
|
DigiKey | CRYSTAL 38.400MHZ 13 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.4892 / $0.7100 | Buy Now | |
DISTI #
53554949
|
Verical | Crystal 38.4MHz ±30ppm (Tol) ±30ppm (Stability) 13pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 122 Package Multiple: 1 | Americas - 1500 |
|
$0.4892 / $0.7115 | Buy Now |
CAD Models for SXT21413BB38-38.400M by Suntsu Electronics Inc
Part Data Attributes for SXT21413BB38-38.400M by Suntsu Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
13 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
38.4 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
2.0mm x 1.6mm x 0.5mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|