SXT21420CC38-16.384M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, SMD, 4 PIN

Overview of SXT21420CC38-16.384M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3384M2GMA1-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA2-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3384M2GMA-GAR-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)

Price & Stock for SXT21420CC38-16.384M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXT21420CC38-16.384M-ND
DigiKey CRYSTAL 16.384MHZ 20PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1485
In Stock
  • 1 $0.6000
  • 10 $0.5100
  • 50 $0.4658
  • 100 $0.4130
  • 500 $0.3920
$0.3920 / $0.6000 Buy Now

CAD Models for SXT21420CC38-16.384M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT21420CC38-16.384M by Suntsu Electronics Inc

SXT21420CC38-16.384M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.0025%
Frequency Tolerance
25 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
2.0mm x 1.6mm x 0.5mm
Series Resistance
200 Ω
Surface Mount
YES
Want to compare parts?
  1. SXT21420CC38-16.384M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT21420CC38-16.384M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT21420CC38-16.384M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT21420CC38-16.384M would you like to use for your alert(s)?
  • Please alert me when SXT21420CC38-16.384M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT21420CC38-16.384M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT21420CC38-16.384M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT21420CC38-16.384M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT21420CC38-16.384M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT21420CC38-16.384M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: