Part Details for SXT22416CA48-12.288M by Suntsu Electronics Inc
Overview of SXT22416CA48-12.288M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for SXT22416CA48-12.288M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT22416CA48-12.288M-ND
|
DigiKey | CRYSTAL 12.288MHZ 16PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$0.3050 / $0.6300 | Buy Now |
DISTI #
60204954
|
Verical | Crystal 12.288MHz ±25ppm (Tol) ±50ppm (Stability) 16pF FUND 120Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 158 Package Multiple: 1 | Americas - 2750 |
|
$0.3050 / $0.6254 | Buy Now |
Part Details for SXT22416CA48-12.288M
SXT22416CA48-12.288M CAD Models
SXT22416CA48-12.288M Part Data Attributes
|
SXT22416CA48-12.288M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT22416CA48-12.288M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |