Part Details for SXT32410DC16-25.000M by Suntsu Electronics Inc
Overview of SXT32410DC16-25.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32410DC16-25.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32410DC16-25.000M-ND
|
DigiKey | CRYSTAL 25.000MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6435 In Stock |
|
$0.3731 / $0.5200 | Buy Now |
Part Details for SXT32410DC16-25.000M
SXT32410DC16-25.000M CAD Models
SXT32410DC16-25.000M Part Data Attributes:
|
SXT32410DC16-25.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32410DC16-25.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32410DC16-25.000M
This table gives cross-reference parts and alternative options found for SXT32410DC16-25.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32410DC16-25.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32410DC17-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DC16-25.000M vs SXT32410DC17-25.000M |
SXT32410DC48-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DC16-25.000M vs SXT32410DC48-25.000M |
SXT32410DC38-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DC16-25.000M vs SXT32410DC38-25.000M |
SXT32410DC27-25.000M | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DC16-25.000M vs SXT32410DC27-25.000M |