Part Details for SXT32411CC16-19.200M by Suntsu Electronics Inc
Overview of SXT32411CC16-19.200M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1194A | Analog Devices | LTM8020 Demo Board - 36V, 200m | |
DC1922A | Analog Devices | LTC3129 Demo Board ? 15V, 200m | |
ADN4697EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 2 Rx,E |
Price & Stock for SXT32411CC16-19.200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32411CC16-19.200M-ND
|
DigiKey | CRYSTAL 19.200MHZ 11PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3998 / $0.5700 | Buy Now |
DISTI #
60209542
|
Verical | Crystal 19.2MHz ±25ppm (Tol) ±25ppm (Stability) 11pF FUND 70Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 149 Package Multiple: 1 | Americas - 3000 |
|
$0.3998 / $0.5690 | Buy Now |
Part Details for SXT32411CC16-19.200M
SXT32411CC16-19.200M CAD Models
SXT32411CC16-19.200M Part Data Attributes
|
SXT32411CC16-19.200M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32411CC16-19.200M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 11 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |