SXT32411DB38-14.31818M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN

Overview of SXT32411DB38-14.31818M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

Price & Stock for SXT32411DB38-14.31818M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXT32411DB38-14.31818M-ND
DigiKey CRYSTAL 14.31818MHZ 11PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 813
In Stock
  • 1 $0.5900
  • 10 $0.5090
  • 50 $0.4662
  • 100 $0.4137
  • 500 $0.3923
$0.3923 / $0.5900 Buy Now
DISTI # 60207719
Verical SXT32411DB38-14.31818M Min Qty: 152 Package Multiple: 1 Americas - 813
  • 1 $0.5901
  • 10 $0.5093
  • 50 $0.4662
  • 100 $0.4137
  • 500 $0.3923
$0.3923 / $0.5901 Buy Now

CAD Models for SXT32411DB38-14.31818M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT32411DB38-14.31818M by Suntsu Electronics Inc

SXT32411DB38-14.31818M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
11 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SXT32411DB38-14.31818M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT32411DB38-14.31818M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT32411DB38-14.31818M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT32411DB38-14.31818M would you like to use for your alert(s)?
  • Please alert me when SXT32411DB38-14.31818M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT32411DB38-14.31818M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT32411DB38-14.31818M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT32411DB38-14.31818M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT32411DB38-14.31818M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT32411DB38-14.31818M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: