SXT32413BB38-12.000M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN

Overview of SXT32413BB38-12.000M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for SXT32413BB38-12.000M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT32413BB38-12.000M by Suntsu Electronics Inc

SXT32413BB38-12.000M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
13 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SXT32413BB38-12.000M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for SXT32413BB38-12.000M

This table gives cross-reference parts and alternative options found for SXT32413BB38-12.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32413BB38-12.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SXT32413BB16-12.000M Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT32413BB38-12.000M vs SXT32413BB16-12.000M
SXT32413BB07-12.000M Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT32413BB38-12.000M vs SXT32413BB07-12.000M
SXT32413BB17-12.000M Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT32413BB38-12.000M vs SXT32413BB17-12.000M
SXT32413BB27-12.000M Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT32413BB38-12.000M vs SXT32413BB27-12.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT32413BB38-12.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT32413BB38-12.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT32413BB38-12.000M would you like to use for your alert(s)?
  • Please alert me when SXT32413BB38-12.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT32413BB38-12.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT32413BB38-12.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT32413BB38-12.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT32413BB38-12.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT32413BB38-12.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: