Part Details for SXT32413BB38-28.63636M by Suntsu Electronics Inc
Overview of SXT32413BB38-28.63636M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXT32413BB38-28.63636M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32413BB38-28.63636M-ND
|
DigiKey | CRYSTAL 28.63636MHZ 13PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2995 In Stock |
|
$0.3523 / $0.5500 | Buy Now |
Part Details for SXT32413BB38-28.63636M
SXT32413BB38-28.63636M CAD Models
SXT32413BB38-28.63636M Part Data Attributes
|
SXT32413BB38-28.63636M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32413BB38-28.63636M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32413BB38-28.63636M
This table gives cross-reference parts and alternative options found for SXT32413BB38-28.63636M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32413BB38-28.63636M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32413BB16-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32413BB38-28.63636M vs SXT32413BB16-28.63636M |
SXT32413BB48-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32413BB38-28.63636M vs SXT32413BB48-28.63636M |
SXT32413BB27-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32413BB38-28.63636M vs SXT32413BB27-28.63636M |
SXT32413BB17-28.63636M | Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32413BB38-28.63636M vs SXT32413BB17-28.63636M |