Part Details for SXT32418EE16-14.7456M by Suntsu Electronics Inc
Overview of SXT32418EE16-14.7456M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32418EE16-14.7456M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32418EE16-14.7456M-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3126 In Stock |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for SXT32418EE16-14.7456M
SXT32418EE16-14.7456M CAD Models
SXT32418EE16-14.7456M Part Data Attributes
|
SXT32418EE16-14.7456M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32418EE16-14.7456M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32418EE16-14.7456M
This table gives cross-reference parts and alternative options found for SXT32418EE16-14.7456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32418EE16-14.7456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32418EE48-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32418EE16-14.7456M vs SXT32418EE48-14.7456M |
SXT32418EE17-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32418EE16-14.7456M vs SXT32418EE17-14.7456M |
SXT32418EE27-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32418EE16-14.7456M vs SXT32418EE27-14.7456M |
SXT32418EE07-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32418EE16-14.7456M vs SXT32418EE07-14.7456M |