SXT32419CB38-28.63636M
Suntsu Electronics Inc
Description: Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN

Overview of SXT32419CB38-28.63636M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

Price & Stock for SXT32419CB38-28.63636M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXT32419CB38-28.63636M-ND
DigiKey CRYSTAL 28.63636MHZ 19PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 2685
In Stock
  • 1 $0.6200
  • 10 $0.5390
  • 50 $0.5008
  • 100 $0.4431
  • 500 $0.4199
$0.4199 / $0.6200 Buy Now

CAD Models for SXT32419CB38-28.63636M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXT32419CB38-28.63636M by Suntsu Electronics Inc

SXT32419CB38-28.63636M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT-CUT; MIL-STD-202; MIL-STD-883
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
25 ppm
Load Capacitance
19 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
28.63636 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SXT32419CB38-28.63636M
    Suntsu Electronics Inc
    Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT32419CB38-28.63636M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT32419CB38-28.63636M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT32419CB38-28.63636M would you like to use for your alert(s)?
  • Please alert me when SXT32419CB38-28.63636M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT32419CB38-28.63636M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT32419CB38-28.63636M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT32419CB38-28.63636M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT32419CB38-28.63636M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT32419CB38-28.63636M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: