Part Details for SXT32422BA27-50.000M by Suntsu Electronics Inc
Overview of SXT32422BA27-50.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT32422BA27-50.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32422BA27-50.000M-ND
|
DigiKey | CRYSTAL 50.000MHZ 22PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3508 In Stock |
|
$0.1988 / $0.3400 | Buy Now |
DISTI #
60214341
|
Verical | Crystal 50MHz ±30ppm (Tol) ±50ppm (Stability) 22pF FUND 35Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 289 Package Multiple: 1 | Americas - 3508 |
|
$0.1988 / $0.3438 | Buy Now |
Part Details for SXT32422BA27-50.000M
SXT32422BA27-50.000M CAD Models
SXT32422BA27-50.000M Part Data Attributes
|
SXT32422BA27-50.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32422BA27-50.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES |