Part Details for SXT3249BA07-14.7456M by Suntsu Electronics Inc
Overview of SXT3249BA07-14.7456M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for SXT3249BA07-14.7456M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT3249BA07-14.7456M-ND
|
DigiKey | CRYSTAL 14.7456MHZ 9PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1450 In Stock |
|
$0.3707 / $0.5300 | Buy Now |
DISTI #
60215021
|
Verical | Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 9pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 160 Package Multiple: 1 | Americas - 1450 |
|
$0.3707 / $0.5335 | Buy Now |
Part Details for SXT3249BA07-14.7456M
SXT3249BA07-14.7456M CAD Models
SXT3249BA07-14.7456M Part Data Attributes
|
SXT3249BA07-14.7456M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT3249BA07-14.7456M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SXT3249BA07-14.7456M
This table gives cross-reference parts and alternative options found for SXT3249BA07-14.7456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT3249BA07-14.7456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT3249BA16-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3249BA07-14.7456M vs SXT3249BA16-14.7456M |
SXT3249BA27-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3249BA07-14.7456M vs SXT3249BA27-14.7456M |
SXT3249BA48-14.7456M | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT3249BA07-14.7456M vs SXT3249BA48-14.7456M |