Part Details for SXTHM217AA484-16.000M by Suntsu Electronics Inc
Overview of SXTHM217AA484-16.000M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXTHM217AA484-16.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXTHM217AA484-16.000M-ND
|
DigiKey | CRYSTAL 16.000MHZ 17 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4890 In Stock |
|
$0.2250 / $0.3600 | Buy Now |
Part Details for SXTHM217AA484-16.000M
SXTHM217AA484-16.000M CAD Models
SXTHM217AA484-16.000M Part Data Attributes
|
SXTHM217AA484-16.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXTHM217AA484-16.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC-49/US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm x 5.0mm x 4.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |