Part Details for SY-24W-K by FCL Ciomponents Limited
Overview of SY-24W-K by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY-24W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-SY-24W-K
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 1090 |
|
$4.4200 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A SPDT (12.5mm 7.4mm 9.5mm) THT |
841 In Stock |
|
$2.8700 / $3.7100 | Buy Now |
DISTI #
SY-24W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$3.0900 | Buy Now |
DISTI #
SY-24W-K
|
Avnet Abacus | Electromechanical Relay SPDT 1A 24VDC 3.29KOhm Through Hole (Alt: SY-24W-K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 1A SPDT (12.5mm 7.4mm 9.5mm) THT |
841 In Stock |
|
$2.8700 / $3.7100 | Buy Now |