Part Details for SY100EL16VSKG by Microchip Technology Inc
Overview of SY100EL16VSKG by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VSKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1979-5-ND
|
DigiKey | IC RCVR DIFF 3.3/5V 8-MSOP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY100EL16VSKG
|
Avnet Americas | VARIABLE OUTPUT SWING DIFFERENTIAL RECEIVER - Rail/Tube (Alt: SY100EL16VSKG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SY100EL16VSKG
|
Microchip Technology Inc | Variable Output Swing Differential Receiver, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6200 / $6.2200 | Buy Now |
DISTI #
SY100EL16VSKG
|
Avnet Americas | VARIABLE OUTPUT SWING DIFFERENTIAL RECEIVER - Rail/Tube (Alt: SY100EL16VSKG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Variable Output Swing Differential Receiver, Package: 8 MSOP 3x3mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | 5V/3.3V VARIABLE OUTPUT SWING DIFFERENTIAL RECEIVER | IC RCVR DIFF 3.3/5V 8-MSOP | 8200 |
|
RFQ |
Part Details for SY100EL16VSKG
SY100EL16VSKG CAD Models
SY100EL16VSKG Part Data Attributes:
|
SY100EL16VSKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VSKG
Microchip Technology Inc
LINE RECEIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY100EL16VSKG
This table gives cross-reference parts and alternative options found for SY100EL16VSKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VSKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VSKITR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY100EL16VSKG vs SY100EL16VSKITR |
SY100EL16VSKCTR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | Microchip Technology Inc | SY100EL16VSKG vs SY100EL16VSKCTR |
SY100EL16VSKCTR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY100EL16VSKG vs SY100EL16VSKCTR |
SY100EL16VSKC | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | Rochester Electronics LLC | SY100EL16VSKG vs SY100EL16VSKC |
SY100EL16VSKI | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | Micrel Inc | SY100EL16VSKG vs SY100EL16VSKI |
SY100EL16VSKC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, TSSOP-8 | Microchip Technology Inc | SY100EL16VSKG vs SY100EL16VSKC |