Part Details for SY100EL52ZG by Microchip Technology Inc
Overview of SY100EL52ZG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for SY100EL52ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1984-5-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 380 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3700 | Buy Now |
DISTI #
SY100EL52ZG
|
Avnet Americas | DIFFERENTIAL DATA AND CLOCK D FLIP-FLOP - Rail/Tube (Alt: SY100EL52ZG) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3700 / $4.4400 | Buy Now |
DISTI #
SY100EL52ZG
|
Microchip Technology Inc | Differential Data and Clock D Flip-Flop, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$2.5700 / $4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube | 1140 Factory Stock |
|
$2.3200 / $3.3800 | Buy Now |
DISTI #
SY100EL52ZG
|
Avnet Americas | DIFFERENTIAL DATA AND CLOCK D FLIP-FLOP - Rail/Tube (Alt: SY100EL52ZG) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3700 / $4.4400 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS/NEG 8SOIC | 1180 |
|
RFQ | |
DISTI #
SY100EL52ZG
|
Avnet Americas | DIFFERENTIAL DATA AND CLOCK D FLIP-FLOP - Rail/Tube (Alt: SY100EL52ZG) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3700 / $4.4400 | Buy Now |
|
NAC | Differential Data and Clock D Flip-Flop - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 190 Container: Tube | 950 |
|
$2.1100 / $2.6000 | Buy Now |
|
Master Electronics | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube | 1140 Factory Stock |
|
$2.3200 / $3.3800 | Buy Now |
Part Details for SY100EL52ZG
SY100EL52ZG CAD Models
SY100EL52ZG Part Data Attributes
|
SY100EL52ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL52ZG
Microchip Technology Inc
100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.465 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.94 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for SY100EL52ZG
This table gives cross-reference parts and alternative options found for SY100EL52ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL52ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL52ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL52ZG vs SY100EL52ZC |
MC100EL52D | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL52ZG vs MC100EL52D |
SY100EL52ZGTR | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL52ZG vs SY100EL52ZGTR |
SK100EL52WDT | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | SY100EL52ZG vs SK100EL52WDT |
MC100EL52DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EL52ZG vs MC100EL52DR2 |
SY100EL52ZITR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL52ZG vs SY100EL52ZITR |
MC100EL52DR2G | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL52ZG vs MC100EL52DR2G |
SY100EL52ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | SY100EL52ZG vs SY100EL52ZCTR |
SY100EL52ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100EL52ZG vs SY100EL52ZCTR |
SY100EL52ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL52ZG vs SY100EL52ZI |