Part Details for SY100EL56VZC by Synergy Semiconductor Corp
Overview of SY100EL56VZC by Synergy Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for SY100EL56VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 536 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 224 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 2-INPUT, ECL100, 20 Pin, Plastic, SOP | 5 |
|
$9.7007 / $13.2282 | Buy Now |
Part Details for SY100EL56VZC
SY100EL56VZC CAD Models
SY100EL56VZC Part Data Attributes
|
SY100EL56VZC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100EL56VZC
Synergy Semiconductor Corp
Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT VEE=-4.2 TO -5.5 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.63 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |