Part Details for SY100EL56VZITR by Micrel Inc
Overview of SY100EL56VZITR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL56VZITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for SY100EL56VZITR
SY100EL56VZITR CAD Models
SY100EL56VZITR Part Data Attributes
|
SY100EL56VZITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL56VZITR
Micrel Inc
Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT VEE=-4.2 TO -5.5 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.58 ns | |
Propagation Delay (tpd) | 0.61 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY100EL56VZITR
This table gives cross-reference parts and alternative options found for SY100EL56VZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL56VZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL56VZG | 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | SY100EL56VZITR vs SY100EL56VZG |
SY100EL56VZCTR | Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | SY100EL56VZITR vs SY100EL56VZCTR |
SY100EL56VZC | Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 | Microchip Technology Inc | SY100EL56VZITR vs SY100EL56VZC |
SY100EL56VZI | Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 0.300 INCH, SOIC-20 | Micrel Inc | SY100EL56VZITR vs SY100EL56VZI |
SY100EL56VZGTR | 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Micrel Inc | SY100EL56VZITR vs SY100EL56VZGTR |
SY100EL56VZGTR | 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | Microchip Technology Inc | SY100EL56VZITR vs SY100EL56VZGTR |