Part Details for SY100EL91LZC by Synergy Semiconductor Corp
Overview of SY100EL91LZC by Synergy Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SY100EL91LZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIPLE PECL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20 | 967 |
|
$2.4750 / $6.7500 | Buy Now |
Part Details for SY100EL91LZC
SY100EL91LZC CAD Models
SY100EL91LZC Part Data Attributes
|
SY100EL91LZC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100EL91LZC
Synergy Semiconductor Corp
PECL to ECL Translator, 3 Func, Complementary Output, ECL, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
Delay-Max | 0.76 ns | |
Interface IC Type | PECL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | -5.5 V | |
Supply Voltage1-Min | -4.2 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |