Part Details for SY100EL92ZG by Microchip Technology Inc
Overview of SY100EL92ZG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100EL92ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1357-ND
|
DigiKey | IC TRANSLATOR UNIDIR 20SOIC Min Qty: 228 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0200 | Buy Now |
DISTI #
SY100EL92ZG
|
Avnet Americas | Level Translator LVPECL-to-PECL/PECL-to-LVPECL 20-Pin SOIC - Rail/Tube (Alt: SY100EL92ZG) RoHS: Compliant Min Qty: 228 Package Multiple: 114 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.0200 / $10.5900 | Buy Now |
DISTI #
SY100EL92ZG
|
Microchip Technology Inc | Triple LVPECL-to-PECL or PECL-to-LVPECL Translators, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
1519 Alternates Available |
|
$6.1600 / $10.5900 | Buy Now |
|
Future Electronics | Translation - Voltage Levels Triple LVPECL-to-PECL or PECL-to-LVPECL Translato RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 114 Container: Tube | 0Tube |
|
$7.8700 / $7.9900 | Buy Now |
DISTI #
SY100EL92ZG
|
Avnet Americas | Level Translator LVPECL-to-PECL/PECL-to-LVPECL 20-Pin SOIC - Rail/Tube (Alt: SY100EL92ZG) RoHS: Compliant Min Qty: 228 Package Multiple: 114 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.0200 / $10.5900 | Buy Now |
DISTI #
SY100EL92ZG
|
TME | IC: digital, Ch: 3, SMD, SO20-W, -40÷85°C, OUT: 6, 20mA, Usup: 4.5÷5.5V Min Qty: 1 | 0 |
|
$6.1500 / $9.8000 | RFQ |
|
Ameya Holding Limited | IC XLATOR LV/PECL TRPL 20SOIC | 1519 |
|
RFQ | |
DISTI #
SY100EL92ZG
|
Avnet Americas | Level Translator LVPECL-to-PECL/PECL-to-LVPECL 20-Pin SOIC - Rail/Tube (Alt: SY100EL92ZG) RoHS: Compliant Min Qty: 228 Package Multiple: 114 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.0200 / $10.5900 | Buy Now |
|
NAC | Triple LVPECL-to-PECL or PECL-to-LVPECL Translators - Package: 20 SOIC .300In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 114 Container: Tube | 1178 |
|
$4.8800 / $5.8800 | Buy Now |
DISTI #
SY100EL92ZG
|
Avnet Silica | Level Translator LVPECL-to-PECL/PECL-to-LVPECL 20-Pin SOIC (Alt: SY100EL92ZG) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY100EL92ZG
SY100EL92ZG CAD Models
SY100EL92ZG Part Data Attributes:
|
SY100EL92ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL92ZG
Microchip Technology Inc
TRIPLE PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 0.63 ns | |
Interface IC Type | PECL TO LVPECL TRANSCEIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |