Part Details for SY100ELT22ZGTR by Micrel Inc
Overview of SY100ELT22ZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100ELT22ZGTR
SY100ELT22ZGTR CAD Models
SY100ELT22ZGTR Part Data Attributes
|
SY100ELT22ZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT22ZGTR
Micrel Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT22ZGTR
This table gives cross-reference parts and alternative options found for SY100ELT22ZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT22ZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100ELT22ZGTR vs SY10ELT22ZC |
SY100ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Micrel Inc | SY100ELT22ZGTR vs SY100ELT22ZC |
SY100ELT22ZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT22ZGTR vs SY100ELT22ZGTR |
MC10ELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT22ZGTR vs MC10ELT22D |
SY10ELT22ZI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT22ZGTR vs SY10ELT22ZI |
SY10ELT22ZCTR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT22ZGTR vs SY10ELT22ZCTR |
SY10ELT22ZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT22ZGTR vs SY10ELT22ZGTR |
SY10ELT22ZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY100ELT22ZGTR vs SY10ELT22ZGTR |
SY10ELT22ZITR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT22ZGTR vs SY10ELT22ZITR |