Part Details for SY100EPT22VKG by Microchip Technology Inc
Overview of SY100EPT22VKG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100EPT22VKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9452
|
Newark | Diff Pecl Translator, Dual, Msop-8 |Microchip SY100EPT22VKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5700 | Buy Now |
DISTI #
71Y4403
|
Newark | 3.3V/5V Dual Lvttl/Lvcmos-To-Differential Lvpecl Translator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip SY100EPT22VKG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
576-2003-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
380 In Stock |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
SY100EPT22VKG
|
Avnet Americas | 3.3V/5V DUAL LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT22VKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
998-SY100EPT22VKG
|
Mouser Electronics | Translation - Voltage Levels 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant | 469 |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
SY100EPT22VKG
|
Microchip Technology Inc | 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator, Projected EOL: 2034-04-20 RoHS: Compliant pbFree: Yes |
10200 Alternates Available |
|
$2.3800 / $4.0400 | Buy Now |
|
Future Electronics | SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.0000 / $3.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8300 / $2.3400 | Buy Now | |
|
Ameya Holding Limited | SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator | 10200 |
|
RFQ | |
|
NAC | 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 8200 |
|
$1.9300 / $2.3700 | Buy Now |
Part Details for SY100EPT22VKG
SY100EPT22VKG CAD Models
SY100EPT22VKG Part Data Attributes:
|
SY100EPT22VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT22VKG
Microchip Technology Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY100EPT22VKG
This table gives cross-reference parts and alternative options found for SY100EPT22VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT22VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT22VKG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VKG vs SY100EPT22VKG-TR |