Part Details for SY100S325FCTR by Micrel Inc
Overview of SY100S325FCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S325FCTR
SY100S325FCTR CAD Models
SY100S325FCTR Part Data Attributes
|
SY100S325FCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S325FCTR
Micrel Inc
IC,ECL-TO-TTL TRANSLATOR,ECL100/TTL,QFL,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-XQFP-F24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 5,-4.5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL100K | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |