Part Details for SY100S351FCTR by Micrel Inc
Overview of SY100S351FCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S351FCTR
SY100S351FCTR CAD Models
SY100S351FCTR Part Data Attributes
|
SY100S351FCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S351FCTR
Micrel Inc
IC,FLIP-FLOP,HEX,D TYPE,ECL100,QFL,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TAPE AND REEL | |
Power Supplies | -4.5 V | |
Power Supply Current-Max (ICC) | 98 mA | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | MASTER-SLAVE |