Part Details for SY100S363JC by Micrel Inc
Overview of SY100S363JC by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100S363JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$49.3938 / $54.8820 | Buy Now | |
|
Rochester Electronics | SY100S363 - Dual 8-INPUT Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2115 |
|
$5.7700 / $6.7900 | Buy Now |
DISTI #
4282392
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Not Compliant Min Qty: 76 Lead time: 3 Weeks, 1 Days Container: Each | 2115 |
|
$6.7484 | Buy Now |
Part Details for SY100S363JC
SY100S363JC CAD Models
SY100S363JC Part Data Attributes
|
SY100S363JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S363JC
Micrel Inc
Multiplexer 100S Series 2-Func 8 Line Input 1 Line Output True Output ECL PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Family | 100S | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 92 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |