Part Details for SY10EL89ZG by Microchip Technology Inc
Overview of SY10EL89ZG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY10EL89ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY10EL89ZG
|
Avnet Silica | Coaxial Cable Driver 8-Pin SOIC (Alt: SY10EL89ZG) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for SY10EL89ZG
SY10EL89ZG CAD Models
SY10EL89ZG Part Data Attributes
|
SY10EL89ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL89ZG
Microchip Technology Inc
LINE DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.44 ns | |
Width | 3.94 mm |
Alternate Parts for SY10EL89ZG
This table gives cross-reference parts and alternative options found for SY10EL89ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL89ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL89ZG vs MC10EL89DR2G |
SY10EL89ZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL89ZG vs SY10EL89ZC |
SY10EL89ZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL89ZG vs SY10EL89ZITR |
MC10EL89DR2 | LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | SY10EL89ZG vs MC10EL89DR2 |
MC10EL89DG | Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EL89ZG vs MC10EL89DG |
SY10EL89ZCTR | Line Driver, 1 Func, 2 Driver, ECL, PDSO8 | Microchip Technology Inc | SY10EL89ZG vs SY10EL89ZCTR |