Part Details for SY10EP05VKI by Micrel Inc
Overview of SY10EP05VKI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EP05VKI
SY10EP05VKI CAD Models
SY10EP05VKI Part Data Attributes
|
SY10EP05VKI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP05VKI
Micrel Inc
AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.26 ns | |
Propagation Delay (tpd) | 0.26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY10EP05VKI
This table gives cross-reference parts and alternative options found for SY10EP05VKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP05VKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP05VKG-TR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY10EP05VKI vs SY10EP05VKG-TR |
MC100EP05DTG | 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SY10EP05VKI vs MC100EP05DTG |
SY10EP05VKC | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EP05VKI vs SY10EP05VKC |
SY10EP05VKGTR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | SY10EP05VKI vs SY10EP05VKGTR |
MC100EP05DT | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY10EP05VKI vs MC100EP05DT |
SY10EP05VKGTR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | SY10EP05VKI vs SY10EP05VKGTR |
SY10EP05VKG | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | SY10EP05VKI vs SY10EP05VKG |
MC10EP05DTG | 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | SY10EP05VKI vs MC10EP05DTG |
SY10EP05VKITR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | SY10EP05VKI vs SY10EP05VKITR |
MC100EP05DTR2G | 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SY10EP05VKI vs MC100EP05DTR2G |