SY10EP89VKC
Description: Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8

Overview of SY10EP89VKC by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Financial Technology (Fintech)

Price & Stock for SY10EP89VKC by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Quest Components LINE DRIVER, PDSO8 290
  • 1 $7.2300
  • 56 $3.1330
  • 161 $2.8920
$2.8920 / $7.2300 Buy Now

CAD Models for SY10EP89VKC by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EP89VKC by Micrel Inc

SY10EP89VKC
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
MSOP-8
Reach Compliance Code
not_compliant
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00015 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL10K
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
0.4 ns
Width
3 mm
Want to compare parts?
  1. SY10EP89VKC
    Micrel Inc
    Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8
    VS

Related Parts for SY10EP89VKC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EP89VKC by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EP89VKC by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10EP89VKC would you like to use for your alert(s)?
  • Please alert me when SY10EP89VKC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EP89VKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EP89VKC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EP89VKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EP89VKC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EP89VKC by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: