Part Details for SY10H641AJC by Synergy Semiconductor Corp
Overview of SY10H641AJC by Synergy Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for SY10H641AJC
SY10H641AJC CAD Models
SY10H641AJC Part Data Attributes
|
SY10H641AJC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY10H641AJC
Synergy Semiconductor Corp
Low Skew Clock Driver, 10H Series, Bipolar, PQCC28,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Family | 10H | |
JESD-30 Code | S-PQCC-J28 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |