Part Details for SY10H842LZC by Microchip Technology Inc
Overview of SY10H842LZC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10H842LZC
SY10H842LZC CAD Models
SY10H842LZC Part Data Attributes:
|
SY10H842LZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10H842LZC
Microchip Technology Inc
Low Skew Clock Driver, Bipolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.300 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY10H842LZC
This table gives cross-reference parts and alternative options found for SY10H842LZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10H842LZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10H842LZCTR | Low Skew Clock Driver, 10H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | SY10H842LZC vs SY10H842LZCTR |
SY10H842LZHTR | 10H SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY10H842LZC vs SY10H842LZHTR |
SY10H842ZC | Low Skew Clock Driver, Bipolar, PDSO16 | Microchip Technology Inc | SY10H842LZC vs SY10H842ZC |
SY10H842LZH-TR | Low Skew Clock Driver, 10H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Micrel Inc | SY10H842LZC vs SY10H842LZH-TR |
SY10H842ZH | 10H SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY10H842LZC vs SY10H842ZH |
SY10H842LZC | Low Skew Clock Driver, Bipolar, PDSO16 | Micrel Inc | SY10H842LZC vs SY10H842LZC |
SY10H842LZCTR | Low Skew Clock Driver, 10H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, SOIC-16 | Micrel Inc | SY10H842LZC vs SY10H842LZCTR |