Part Details for SY2912/S19-3C by Weipu Connector
Overview of SY2912/S19-3C by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY2912/S19-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY2912/S19-3C
|
TME | Socket, SY29, female, PIN: 19, IP67, 10A, soldering, 500V, 2mm2, 14AWG Min Qty: 1 | 0 |
|
$5.5600 / $7.7200 | RFQ |