Part Details for SY54020RMG-TR by Microchip Technology Inc
Overview of SY54020RMG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY54020RMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4551
|
Newark | Low Voltage Cml 1:4 Fanout Buffer 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY54020RMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0200 | Buy Now |
DISTI #
150-SY54020RMG-TRCT-ND
|
DigiKey | IC CLK BUFFER 1:4 2.5GHZ 16MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1992 In Stock |
|
$6.8100 / $9.0000 | Buy Now |
DISTI #
SY54020RMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin VQFN T/R - Bulk (Alt: SY54020RMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.8100 / $9.0000 | Buy Now |
DISTI #
998-SY54020RMGTR
|
Mouser Electronics | Buffers & Line Drivers Low Voltage CML 1:4 Fanout Buffer RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
DISTI #
V72:2272_07852557
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1930 Container: Cut Strips | Americas - 498 |
|
$7.4380 / $7.9850 | Buy Now |
DISTI #
SY54020RMG-TR
|
Microchip Technology Inc | Low Voltage CML 1:4 Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
251 Alternates Available |
|
$6.5100 / $9.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel | 0 |
|
$6.0900 / $16.6900 | Buy Now |
DISTI #
SY54020RMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin VQFN T/R - Bulk (Alt: SY54020RMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.8100 / $9.0000 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:4 2.5GHZ 16MLF | 251 |
|
RFQ |
Part Details for SY54020RMG-TR
SY54020RMG-TR CAD Models
SY54020RMG-TR Part Data Attributes:
|
SY54020RMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY54020RMG-TR
Microchip Technology Inc
S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Family | S | |
Input Conditioning | DIFFERENTIAL LATCHED | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.49 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY54020RMG-TR
This table gives cross-reference parts and alternative options found for SY54020RMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY54020RMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY54020RMGTR | S SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY54020RMG-TR vs SY54020RMGTR |