There are no models available for this part yet.
Overview of SY55857LKI by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SY55857LKI by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ |
CAD Models for SY55857LKI by Micrel Inc
Part Data Attributes for SY55857LKI by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
MSOP
|
Package Description
|
3 X 3 MM, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ACCEPTS SSTL, TTL, CMOS, LVDS, HSTL, CML INPUTS
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for SY55857LKI
This table gives cross-reference parts and alternative options found for SY55857LKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY55857LKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY55857LKG-TR | SPECIALTY INTERFACE CIRCUIT, PDSO10 | Microchip Technology Inc | SY55857LKI vs SY55857LKG-TR |
SY55857LKITR | Interface Circuit, PDSO10, 3 X 3 MM, MSOP-10 | Micrel Inc | SY55857LKI vs SY55857LKITR |
SY55857LKGTR | SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY55857LKI vs SY55857LKGTR |
SY55857LKGTR | SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY55857LKI vs SY55857LKGTR |
Related Parts for SY55857LKI
-
SY55857LKGOther Interface ICs
-
AM6T-2415D-NZOther Analog ICs
-
LTC2606CDD-1Digital to Analog Converters
-
MAX1735EUK30-TLinear Regulator ICs
-
88E1111-B2-NDC2I000Network Interfaces
-
ALXD800EEXJ2VFMicroprocessors
-
CL05C160JB5NNNCFixed Capacitors
-
50SQ100Rectifier Diodes
-
5-146281-2Headers and Edge Type Connectors