Part Details for SY56216RMG-TR by Microchip Technology Inc
Overview of SY56216RMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY56216RMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY56216RMG-TR-ND
|
DigiKey | IC CLK BUFFER 1:1 4.5GHZ 16MLF Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY56216RMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY56216RMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SY56216RMG-TR
|
Microchip Technology Inc | LV CML Dual Ch Buffer w/ EQ, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.4700 / $17.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
SY56216RMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY56216RMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SY56216RMG-TR
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY56216RMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | LV CML Dual Ch Buffer w/ EQ, Package: 16 VQFN 3x3x1.00mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY56216RMG-TR
SY56216RMG-TR CAD Models
SY56216RMG-TR Part Data Attributes
|
SY56216RMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY56216RMG-TR
Microchip Technology Inc
56216 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Family | 56216 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.28 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 4500 MHz |
Alternate Parts for SY56216RMG-TR
This table gives cross-reference parts and alternative options found for SY56216RMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY56216RMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY56216RMG | 56216 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY56216RMG-TR vs SY56216RMG |