Part Details for SY56216RMG by Microchip Technology Inc
Overview of SY56216RMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY56216RMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3312-5-ND
|
DigiKey | IC CLK BUFFER 1:1 4.5GHZ 16MLF Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY56216RMG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN - Rail/Tube (Alt: SY56216RMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SY56216RMG
|
Microchip Technology Inc | LV CML Dual Ch Buffer w/ EQ, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
3225 Alternates Available |
|
$12.4700 / $17.2500 | Buy Now |
|
Onlinecomponents.com | 3200 Factory Stock |
|
$0 | Buy Now | |
DISTI #
SY56216RMG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN - Rail/Tube (Alt: SY56216RMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC CLK BUFFER 1:1 4.5GHZ 16MLF | 3225 |
|
RFQ | |
DISTI #
SY56216RMG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN - Rail/Tube (Alt: SY56216RMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | LV CML Dual Ch Buffer w/ EQ, Package: 16 VQFN 3x3x1.00mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY56216RMG
SY56216RMG CAD Models
SY56216RMG Part Data Attributes
|
SY56216RMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY56216RMG
Microchip Technology Inc
56216 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Family | 56216 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.28 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 4500 MHz |